Part Details for MMC7.3224M50K33TR12 by KEMET Corporation
Overview of MMC7.3224M50K33TR12 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMC7.3224M50K33TR12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5621
|
Newark | 0,22 U Vdcv |Kemet MMC7.3224M50K33TR12 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4300 / $1.7100 | Buy Now |
Part Details for MMC7.3224M50K33TR12
MMC7.3224M50K33TR12 CAD Models
MMC7.3224M50K33TR12 Part Data Attributes
|
MMC7.3224M50K33TR12
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC7.3224M50K33TR12
KEMET Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.22uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 3 mm | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2924 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for MMC7.3224M50K33TR12
This table gives cross-reference parts and alternative options found for MMC7.3224M50K33TR12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC7.3224M50K33TR12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC7.3224M50K33BULK | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.22uF, 2924, | KEMET Corporation | MMC7.3224M50K33TR12 vs MMC7.3224M50K33BULK |