MMC16.5335K100C31TR24
Description: Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, 6559,

Overview of MMC16.5335K100C31TR24 by Evox Rifa / KEMET

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMC16.5335K100C31TR24 by Evox Rifa / KEMET
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMC16.5335K100C31TR24 by Evox Rifa / KEMET

MMC16.5335K100C31TR24
Evox Rifa / KEMET
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
EVOX RIFA GROUP OYJ
Package Description
, 6559
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
3.3 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
7 mm
Length
16.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Series
MMC(100,16.5MM)
Size Code
6559
Width
15 mm
Want to compare parts?
  1. MMC16.5335K100C31TR24
    Evox Rifa / KEMET
    Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, 6559,
    VS

Related Parts for MMC16.5335K100C31TR24

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMC16.5335K100C31TR24 by Evox Rifa / KEMET.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMC16.5335K100C31TR24 by Evox Rifa / KEMET

Select Manufacturer
Which Manufacturer of MMC16.5335K100C31TR24 would you like to use for your alert(s)?
  • Please alert me when MMC16.5335K100C31TR24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMC16.5335K100C31TR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMC16.5335K100C31TR24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMC16.5335K100C31TR24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMC16.5335K100C31TR24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMC16.5335K100C31TR24 by Evox Rifa / KEMET

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: