Part Details for MMC104J1000BK by KEMET Corporation
Overview of MMC104J1000BK by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMC104J1000BK
MMC104J1000BK CAD Models
MMC104J1000BK Part Data Attributes
|
MMC104J1000BK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMC104J1000BK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Manufacturer Series | MMC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MMC104J1000BK
This table gives cross-reference parts and alternative options found for MMC104J1000BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMC104J1000BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHD1000J10400000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC104J1000BK vs MMHD1000J10400000125 |
800MPW104JHVLO | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | MMC104J1000BK vs 800MPW104JHVLO |
ECQE10104MRJB | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104J1000BK vs ECQE10104MRJB |
MMHF1000J10400000125 | CAPACITOR, METALLIZED FILM, POLYESTER, 1000V, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MMC104J1000BK vs MMHF1000J10400000125 |
ECQE10104MJF3 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104J1000BK vs ECQE10104MJF3 |
MMCV1000J10400000200 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC104J1000BK vs MMCV1000J10400000200 |
ECQE10104MJF | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104J1000BK vs ECQE10104MJF |
MMC104J1000RGK | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMC104J1000BK vs MMC104J1000RGK |
ECQE10104MRJ6 | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104J1000BK vs ECQE10104MRJ6 |
ECQE10104JE | Film Capacitor, Polyester, 1000V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | MMC104J1000BK vs ECQE10104JE |