-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AJ2204
|
Newark | Esd Diode, 4.5V, Sot-23-3, 0.3W Rohs Compliant: Yes |Rohm MMBZ6V8ALYT116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1795 |
|
$0.0760 / $0.3380 | Buy Now |
DISTI #
846-MMBZ6V8ALYT116CT-ND
|
DigiKey | 4.5V, SOT-23, DUAL LINE, ANODE C Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3580 In Stock |
|
$0.1048 / $0.4900 | Buy Now |
DISTI #
MMBZ6V8ALYT116
|
Avnet Americas | Diode TVS Dual Common Anode Uni-Dir 4.5V 24W 3-Pin SOT-23 Emboss T/R - Tape and Reel (Alt: MMBZ6V8ALYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.1062 / $0.1212 | Buy Now |
DISTI #
755-MMBZ6V8ALYT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 4.5V, SOT-23, Dual Line, Anode Common Transient Voltage Suppressor RoHS: Compliant | 3153 |
|
$0.1030 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1078 | Buy Now |
DISTI #
76912201
|
Verical | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 4.5V 6.8Vbr 9.6Vc 3-Pin SSD T/R RoHS: Compliant Min Qty: 633 Package Multiple: 1 Date Code: 2301 | Americas - 8390 |
|
$0.1090 / $0.1194 | Buy Now |
|
Quest Components | 6712 |
|
$0.1068 / $0.6100 | Buy Now | |
DISTI #
C1S625901988552
|
Chip1Stop | Discrete Semiconductors, Diodes, Transient Voltage Suppressor Diode, Standard Transient Voltage Suppressor Diode RoHS: Compliant Container: Cut Tape | 72 |
|
$0.1000 / $0.1340 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 8390 |
|
$0.0610 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ6V8ALYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V8ALYT116
ROHM Semiconductor
Transient Suppressor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Date Of Intro | 2020-05-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | IEC-61000-4-2; MIL-STD-883 | |
Rep Pk Reverse Voltage-Max | 4.5 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 4.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |