-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_MMBZ6V8AL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R0123
|
Newark | Diode, Dual Tvs, 40W, 4.5V, Sot23, Clamping Voltage Vc Max:9.6V, Diode Case Style:To-236Ab, No. Of Pins:3Pins, Operating Voltage:900Mv, Power Dissipation Pd:290Mw, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia MMBZ6V8AL,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 / $0.3490 | Buy Now |
DISTI #
1727-5054-1-ND
|
DigiKey | TVS DIODE 4.5VWM 9.6VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5341 In Stock |
|
$0.0314 / $0.1800 | Buy Now |
DISTI #
MMBZ6V8AL,215
|
Avnet Americas | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: MMBZ6V8AL,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0337 / $0.0369 | Buy Now |
DISTI #
771-MMBZ6V8AL215
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes MMBZ6V8AL/SOT23/TO-236AB RoHS: Compliant | 12003 |
|
$0.0310 / $0.1800 | Buy Now |
DISTI #
V79:2366_19866433
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2309 | Americas - 3000 |
|
$0.0259 / $0.0481 | Buy Now |
|
Future Electronics | MMBZ Series 290 mW 6.46 V Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 36000Reel |
|
$0.0254 / $0.0289 | Buy Now |
|
Future Electronics | MMBZ Series 290 mW 6.46 V Uni-Directional Surface Mount TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0281 / $0.0317 | Buy Now |
DISTI #
77721004
|
Verical | ESD Suppressor TVS Uni-Dir/Bi-Dir 4.5V 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 228 Package Multiple: 1 Date Code: 2309 | Americas - 3000 |
|
$0.0481 | Buy Now |
DISTI #
MMBZ6V8AL.215
|
TME | Diode: TVS array, 6.8V, 40W, unidirectional,double,common anode Min Qty: 1 | 0 |
|
$0.0397 / $0.2930 | RFQ |
DISTI #
MMBZ6V8AL,215
|
Avnet Asia | ESD Suppressor TVS 30KV 3-Pin TO-236AB T/R (Alt: MMBZ6V8AL,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0353 / $0.0395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ6V8AL,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
MMBZ6V8AL,215
Nexperia
vp_MMBZ6V8AL - Low capacitance unidirectional double ESD protection diode@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | IEC-61643-321 | |
Breakdown Voltage-Max | 7.14 V | |
Breakdown Voltage-Min | 6.46 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 24 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.29 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 4.5 V | |
Reverse Current-Max | 0.3 µA | |
Reverse Test Voltage | 4.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |