Part Details for MMBZ5V6CA-AQ by Diotec Semiconductor AG
Overview of MMBZ5V6CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5V6CA-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5V6CA-AQ-DIO
|
TME | Diode: TVS array, 24W, 5.3÷5.9V, 3A, double,common anode, SOT23 Min Qty: 1 | 0 |
|
$0.0367 / $0.4079 | RFQ |