Part Details for MMBZ5V6ALT1G by FuxinSemi
Overview of MMBZ5V6ALT1G by FuxinSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5V6ALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3A 24W 8V 5.88V 3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 35400 |
|
$0.0089 / $0.0172 | Buy Now |