Part Details for MMBZ5259BLT1G by onsemi
Overview of MMBZ5259BLT1G by onsemi
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5259BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6132
|
Newark | Zener Diode, 39V, 0.225W, Sot-23, Zener Voltage Vz Typ:39V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Automotiverohs Compliant: Yes |Onsemi MMBZ5259BLT1G RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9000 |
|
$0.0350 / $0.1480 | Buy Now |
DISTI #
71J6010
|
Newark | Zener Diode, 225Mw, 39V, Sot-23, Full Reel, Zener Voltage Nom:39V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Onsemi MMBZ5259BLT1G RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
MMBZ5259BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 39V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15471 In Stock |
|
$0.0147 / $0.1000 | Buy Now |
DISTI #
MMBZ5259BLT1G
|
Avnet Americas | Diode Zener Single 39V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5259BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0129 / $0.0139 | Buy Now |
DISTI #
863-MMBZ5259BLT1G
|
Mouser Electronics | Zener Diodes 39V 225mW RoHS: Compliant | 15407 |
|
$0.0150 / $0.1000 | Buy Now |
DISTI #
P40:2555_23189102
|
Arrow Electronics | Zener Diode Single 39V 5% 80Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Europe - 57000 |
|
$0.0098 / $0.0550 | Buy Now |
DISTI #
V72:2272_07278733
|
Arrow Electronics | Zener Diode Single 39V 5% 80Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2128 Container: Cut Strips | Americas - 54000 |
|
$0.1010 / $0.1032 | Buy Now |
DISTI #
V36:1790_07278733
|
Arrow Electronics | Zener Diode Single 39V 5% 80Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2414 | Americas - 48000 |
|
$0.0122 / $0.0216 | Buy Now |
DISTI #
V79:2366_24951400
|
Arrow Electronics | Zener Diode Single 39V 5% 80Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1749 | Americas - 2299 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | MMBZ5259BL Series 225 mW 10 mA 39 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0127 / $0.0147 | Buy Now |
Part Details for MMBZ5259BLT1G
MMBZ5259BLT1G CAD Models
MMBZ5259BLT1G Part Data Attributes
|
MMBZ5259BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5259BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for MMBZ5259BLT1G
This table gives cross-reference parts and alternative options found for MMBZ5259BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5259BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5259BLT3 | Motorola Mobility LLC | Check for Price | 39V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | MMBZ5259BLT1G vs MMBZ5259BLT3 |
MMBZ5259BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W | MMBZ5259BLT1G vs MMBZ5259BLT1 |
MMBZ5259BLT1 | Motorola Mobility LLC | Check for Price | 39V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-07, 3 PIN | MMBZ5259BLT1G vs MMBZ5259BLT1 |
MMBZ5259BL | EDI Diodes (Electronic Devices Inc) | Check for Price | Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5259BLT1G vs MMBZ5259BL |
MMBZ5259BLT3 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W | MMBZ5259BLT1G vs MMBZ5259BLT3 |