Part Details for MMBZ5259B by Taiwan Semiconductor
Overview of MMBZ5259B by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5259B
MMBZ5259B CAD Models
MMBZ5259B Part Data Attributes
|
MMBZ5259B
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5259B
Taiwan Semiconductor
Zener Diode, 39V V(Z), 5%, 0.35W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.2 mA |
Alternate Parts for MMBZ5259B
This table gives cross-reference parts and alternative options found for MMBZ5259B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5259B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5259B | Diodes Incorporated | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5259B vs MMBZ5259B |
MMBZ5259B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, | MMBZ5259B vs MMBZ5259B-13-F |
MMBZ5259B | PanJit Semiconductor | Check for Price | Zener Diode, 39V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5259B vs MMBZ5259B |
MMBZ5259B-T | Micro Commercial Components | Check for Price | Zener Diode, | MMBZ5259B vs MMBZ5259B-T |
MMBZ5259B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 39V V(Z), 5%, 0.35W, | MMBZ5259B vs MMBZ5259B-TP-HF |
MMBZ5259B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5259B vs MMBZ5259B |