Part Details for MMBZ5258BW-TP-HF by Micro Commercial Components
Overview of MMBZ5258BW-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMBZ5258BW-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-MMBZ5258BW-TP-HF-ND
|
DigiKey | Interface Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-MMBZ5258BW-TP-HF
|
Mouser Electronics | Zener Diodes 200 mW Zener RoHS: Compliant | 0 |
|
$0.0320 / $0.3300 | Order Now |
Part Details for MMBZ5258BW-TP-HF
MMBZ5258BW-TP-HF CAD Models
MMBZ5258BW-TP-HF Part Data Attributes:
|
MMBZ5258BW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMBZ5258BW-TP-HF
Micro Commercial Components
Zener Diode, 36V V(Z), 5%, 0.2W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 70 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.4 mA |
Alternate Parts for MMBZ5258BW-TP-HF
This table gives cross-reference parts and alternative options found for MMBZ5258BW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5258BW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5258BW-7 | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5258BW-TP-HF vs MMBZ5258BW-7 |
MMBZ5258BW | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC, SOT-323, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5258BW-TP-HF vs MMBZ5258BW |
MMBZ5258BW | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5258BW-TP-HF vs MMBZ5258BW |
MMBZ5258BW-7-F | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5258BW-TP-HF vs MMBZ5258BW-7-F |
MMBZ5258BW-13 | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5258BW-TP-HF vs MMBZ5258BW-13 |
MMBZ5258BWT/R13 | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5258BW-TP-HF vs MMBZ5258BWT/R13 |
MMBZ5258BW | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5258BW-TP-HF vs MMBZ5258BW |
MMBZ5258BW-T1-LF | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5258BW-TP-HF vs MMBZ5258BW-T1-LF |
MMBZ5258BW | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5258BW-TP-HF vs MMBZ5258BW |
MMBZ5258BW-T1 | Zener Diode, 36V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5258BW-TP-HF vs MMBZ5258BW-T1 |