-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W2819
|
Newark | Diode, Zener, 30V, 225Mw, Sot-23-3, Full Reel, Zener Voltage Nom:30V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMBZ5256BLT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0180 | Buy Now |
DISTI #
45J1558
|
Newark | Zener Diode, 225Mw, 30V, Sot-23, Zener Voltage Nom:30V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5256BLT1G RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0330 | Buy Now |
DISTI #
MMBZ5256BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 30V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13552 In Stock |
|
$0.0137 / $0.1300 | Buy Now |
DISTI #
MMBZ5256BLT1G
|
Avnet Americas | Diode Zener Single 30V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5256BLT1G) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MMBZ5256BLT1G
|
Mouser Electronics | Zener Diodes 30V 225mW RoHS: Compliant | 24389 |
|
$0.0140 / $0.1300 | Buy Now |
DISTI #
V72:2272_07277357
|
Arrow Electronics | Zener Diode Single 30V 5% 49Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2316 Container: Cut Strips | Americas - 56624 |
|
$0.0127 / $0.0980 | Buy Now |
DISTI #
V36:1790_07277357
|
Arrow Electronics | Zener Diode Single 30V 5% 49Ohm 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2427 | Americas - 9000 |
|
$0.0119 / $0.0126 | Buy Now |
DISTI #
70340357
|
RS | MMBZ5256BLT1G Zener Diode, 30V 5% 225 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5256BLT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Future Electronics | MMBZ5256BL Series 225 mW 10 mA 30 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 60000Reel |
|
$0.0117 / $0.0136 | Buy Now |
|
Future Electronics | MMBZ5256BL Series 225 mW 10 mA 30 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0117 / $0.0136 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5256BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5256BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 49 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.2 mA |
This table gives cross-reference parts and alternative options found for MMBZ5256BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5256BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5256BLT1 | LRC Leshan Radio Co Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 0.3W | MMBZ5256BLT1G vs MMBZ5256BLT1 |
PMBZ5256BTRL13 | YAGEO Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5256BLT1G vs PMBZ5256BTRL13 |
CMPZ5256BTR13 | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5256BLT1G vs CMPZ5256BTR13 |
PMBZ5256B | YAGEO Corporation | Check for Price | Zener Diode, 30V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5256BLT1G vs PMBZ5256B |
PMBZ5256BTRL13 | NXP Semiconductors | Check for Price | DIODE 30 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMBZ5256BLT1G vs PMBZ5256BTRL13 |
FMMZ5256 | Diodes Incorporated | Check for Price | Zener Diode, 30V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5256BLT1G vs FMMZ5256 |
MMBZ5256BLT1 | onsemi | Check for Price | 30V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | MMBZ5256BLT1G vs MMBZ5256BLT1 |
CMBZ5256B | Rectron Semiconductor | Check for Price | Zener Diode, 30V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5256BLT1G vs CMBZ5256B |