Part Details for MMBZ5255BLT1 by onsemi
Overview of MMBZ5255BLT1 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5255BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK6395
|
Newark | Diode Zener 28V 225Mw Sot23-3 |Onsemi MMBZ5255BLT1 Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
|
Bristol Electronics | 2979 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 50 | 2990 |
|
$0.0169 / $0.1012 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 28 Volt, 5%, TO-236AB | 2392 |
|
$0.0135 / $0.1350 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 28 Volt, 5%, TO-236AB | 2383 |
|
$0.0504 / $0.1680 | Buy Now |
|
Rochester Electronics | DIODE ZENER 28V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 105000 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5255BLT1
MMBZ5255BLT1 CAD Models
MMBZ5255BLT1 Part Data Attributes
|
MMBZ5255BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5255BLT1
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for MMBZ5255BLT1
This table gives cross-reference parts and alternative options found for MMBZ5255BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5255BLT1 vs CMPZ5255B |
PMBZ5255BTRL13 | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional | YAGEO Corporation | MMBZ5255BLT1 vs PMBZ5255BTRL13 |
CMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5255BLT1 vs CMBZ5255B |
FMMZ5255 | Zener Diode, 28V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN | Zetex / Diodes Inc | MMBZ5255BLT1 vs FMMZ5255 |
MMBZ5255BL | 28V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5255BLT1 vs MMBZ5255BL |
CMPZ5255BTR | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, | Central Semiconductor Corp | MMBZ5255BLT1 vs CMPZ5255BTR |
MMBZ5255BL | Zener Diode, 28V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5255BLT1 vs MMBZ5255BL |
FMMZ5255TC | Zener Diode, 28V V(Z), 5%, 0.33W, Silicon, Unidirectional | Diodes Incorporated | MMBZ5255BLT1 vs FMMZ5255TC |
MMBZ5255 | Zener Diode, 28V V(Z), Silicon, Unidirectional, | General Instrument Corp | MMBZ5255BLT1 vs MMBZ5255 |
PMBZ5255BTRL | DIODE 28 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | NXP Semiconductors | MMBZ5255BLT1 vs PMBZ5255BTRL |