Part Details for MMBZ5255B by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMBZ5255B by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5255B
MMBZ5255B CAD Models
MMBZ5255B Part Data Attributes:
|
MMBZ5255B
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5255B
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 28V V(Z), 5%, 0.35W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 44 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.35 W | |
Reference Voltage-Nom | 28 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 4.5 mA |
Alternate Parts for MMBZ5255B
This table gives cross-reference parts and alternative options found for MMBZ5255B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5255B-E3-18 | Zener Diode, 28V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5255B vs MMBZ5255B-E3-18 |
MMBZ5255B | 225 mW 28 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5255B vs MMBZ5255B |
MMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5255B vs MMBZ5255B |
MMBZ5255B-7-F | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5255B vs MMBZ5255B-7-F |
MMBZ5255BD87Z | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5255B vs MMBZ5255BD87Z |
MMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5255B vs MMBZ5255B |
MMBZ5255B-T1 | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5255B vs MMBZ5255B-T1 |
MMBZ5255B-13-F | Zener Diode, 28V V(Z), 5%, 0.35W, | Diodes Incorporated | MMBZ5255B vs MMBZ5255B-13-F |
MMBZ5255B_NL | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5255B vs MMBZ5255B_NL |
MMBZ5255B | Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5255B vs MMBZ5255B |