Datasheets
MMBZ5255B-7-F by:

Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3

Part Details for MMBZ5255B-7-F by Diodes Incorporated

Overview of MMBZ5255B-7-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MMBZ5255B-7-F

Part # Distributor Description Stock Price Buy
DISTI # 29AK1028
Newark Zener Diode, 28V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5255B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1430
  • 1 $0.2220
  • 10 $0.2040
  • 25 $0.1510
  • 50 $0.1200
  • 100 $0.0990
  • 250 $0.0780
  • 500 $0.0600
  • 1,000 $0.0490
$0.0490 / $0.2220 Buy Now
DISTI # MMBZ5255B-FDICT-ND
DigiKey DIODE ZENER 28V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Tape & Reel (TR) 7617
In Stock
  • 1 $0.2100
  • 1 $0.2100
  • 10 $0.1510
  • 10 $0.1510
  • 100 $0.0817
  • 100 $0.0817
  • 500 $0.0641
  • 500 $0.0641
  • 1,000 $0.0445
  • 1,000 $0.0445
  • 3,000 $0.0369
  • 6,000 $0.0349
  • 9,000 $0.0297
  • 30,000 $0.0275
  • 75,000 $0.0238
  • 150,000 $0.0198
$0.0198 / $0.2100 Buy Now
DISTI # MMBZ5255B-7-F
Avnet Americas Diode Zener Single 28V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5255B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 915000 Factory Stock
  • 3,000 $0.0113
$0.0113 Buy Now
DISTI # 621-MMBZ5255B-F
Mouser Electronics Zener Diodes 28V 350mW RoHS: Compliant 7469
  • 1 $0.2100
  • 10 $0.1510
  • 100 $0.0650
  • 1,000 $0.0450
  • 3,000 $0.0340
  • 9,000 $0.0290
  • 24,000 $0.0240
  • 45,000 $0.0230
  • 99,000 $0.0210
$0.0210 / $0.2100 Buy Now
DISTI # V36:1790_06703001
Arrow Electronics Zener Diode Single 28V 5% 44Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2313 Americas - 102000
  • 3,000 $0.0328
  • 9,000 $0.0290
  • 24,000 $0.0240
  • 45,000 $0.0230
  • 99,000 $0.0198
$0.0198 / $0.0328 Buy Now
DISTI # P40:2555_23840427
Arrow Electronics Zener Diode Single 28V 5% 44Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 Europe - 12000
  • 1 $0.1933
  • 10 $0.1087
  • 100 $0.0565
  • 1,000 $0.0408
  • 3,000 $0.0301
  • 9,000 $0.0267
  • 24,000 $0.0221
  • 45,000 $0.0211
  • 99,000 $0.0182
$0.0182 / $0.1933 Buy Now
Future Electronics MMBZ5255B 28 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0206
  • 9,000 $0.0199
  • 30,000 $0.0191
  • 60,000 $0.0187
  • 120,000 $0.0179
$0.0179 / $0.0206 Buy Now
Future Electronics MMBZ5255B 28 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0206
  • 9,000 $0.0199
  • 30,000 $0.0191
  • 60,000 $0.0187
  • 120,000 $0.0179
$0.0179 / $0.0206 Buy Now
DISTI # MMBZ5255B-7-F
Avnet Asia Diode Zener Single 28V 5% 350mW 3-Pin SOT-23 T/R (Alt: MMBZ5255B-7-F) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days 0
  • 21,000 $0.0127
  • 42,000 $0.0126
  • 63,000 $0.0124
  • 105,000 $0.0122
  • 210,000 $0.0119
  • 525,000 $0.0116
  • 1,050,000 $0.0114
$0.0114 / $0.0127 Buy Now
DISTI # MMBZ5255B-7-F
Avnet Silica Diode Zener Single 28V 5% 350mW 3-Pin SOT-23 T/R (Alt: MMBZ5255B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 3000
Buy Now

Part Details for MMBZ5255B-7-F

MMBZ5255B-7-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5255B-7-F Part Data Attributes

MMBZ5255B-7-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MMBZ5255B-7-F Diodes Incorporated Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 44 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 28 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5%
Working Test Current 4.5 mA

Alternate Parts for MMBZ5255B-7-F

This table gives cross-reference parts and alternative options found for MMBZ5255B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5255B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBZ5255B-HE3-18 Zener Diode, 28V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5255B-7-F vs MMBZ5255B-HE3-18
MMBZ5255B Zener Diode, 28V V(Z), 5%, 0.35W, Taiwan Semiconductor MMBZ5255B-7-F vs MMBZ5255B
MMBZ5255B Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5255B-7-F vs MMBZ5255B
MMBZ5255B-T1-LF Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5255B-7-F vs MMBZ5255B-T1-LF
MMBZ5255B-GT1 Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5255B-7-F vs MMBZ5255B-GT1
MMBZ5255B-13 Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5255B-7-F vs MMBZ5255B-13
MMBZ5255B-T1 Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd MMBZ5255B-7-F vs MMBZ5255B-T1
MMBZ5255B_NL Zener Diode, 28V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBZ5255B-7-F vs MMBZ5255B_NL
MMBZ5255B-13-F Zener Diode, 28V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5255B-7-F vs MMBZ5255B-13-F
MMBZ5255B-HE3-08 Zener Diode, 28V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5255B-7-F vs MMBZ5255B-HE3-08
Part Number Description Manufacturer Compare
1N5255DUR Zener Diode, 28V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5255B-7-F vs 1N5255DUR
MLL5255UR-1E3 Zener Diode, 28V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5255B-7-F vs MLL5255UR-1E3
1N5255BD2A-JQRS.CVB 28V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN TT Electronics Power and Hybrid / Semelab Limited MMBZ5255B-7-F vs 1N5255BD2A-JQRS.CVB
MSP1N5255D-1 Zener Diode, 28V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation MMBZ5255B-7-F vs MSP1N5255D-1
1N5255AB Zener Diode, 28V V(Z), 3%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor MMBZ5255B-7-F vs 1N5255AB
1N5255DRL Zener Diode, 28V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, DO-35, 2 PIN Motorola Semiconductor Products MMBZ5255B-7-F vs 1N5255DRL
MQMLL5255B-1E3TR Zener Diode, 28V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MMBZ5255B-7-F vs MQMLL5255B-1E3TR
MMSZ5255BS_R1_00001 Zener Diode, PanJit Semiconductor MMBZ5255B-7-F vs MMSZ5255BS_R1_00001
1N5255B136 DIODE 28 V, 0.4 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, Voltage Regulator Diode NXP Semiconductors MMBZ5255B-7-F vs 1N5255B136
1N5255BHE Zener Diode, 0.5W, Silicon, Unidirectional ROHM Semiconductor MMBZ5255B-7-F vs 1N5255BHE

MMBZ5255B-7-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5255B-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5255B-7-F by Diodes Incorporated

  • Please alert me when MMBZ5255B-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5255B-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5255B-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5255B-7-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5255B-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5255B-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: