There are no models available for this part yet.
Overview of MMBZ5254BV_R1_00001 by PanJit Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMBZ5254BV_R1_00001 by PanJit Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3757-MMBZ5254BV_R1_00001CT-ND
|
DigiKey | SURFACE MOUNT SILICON ZENER DIOD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0158 / $0.1600 | Buy Now | |
Ozdisan Elektronik | DIODE ZENER 200mW 27V ±5% SOD523 SMT | 0 |
|
$0.0374 / $0.0456 | RFQ |
CAD Models for MMBZ5254BV_R1_00001 by PanJit Group
Related Parts for MMBZ5254BV_R1_00001
-
MMSZ5232BT1GZener Diodes
-
MMBD4148SERectifier Diodes
-
MP5KE70CATransient Suppressors
-
MMUN2233LT1GSmall Signal Bipolar Transistors
-
MP2560DN-LF-ZSwitching Regulator or Controllers
-
MMPF0100F9ANESPower Management Circuits
-
MOC8204Optocoupler
-
MJD45H11T4GPower Bipolar Transistors
-
MLH010BGB01BPressure Sensors