There are no models available for this part yet.
Overview of MMBZ5254BTS-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBZ5254BTS-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84398580
|
Verical | Zener Diode Triple Parallel 27V 5% 41Ohm 200mW 6-Pin SOT-363 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2238 | Americas - 24000 |
|
$0.0985 | Buy Now |
CAD Models for MMBZ5254BTS-7-F by Zetex / Diodes Inc
Related Parts for MMBZ5254BTS-7-F
-
MMBZ5254A_R1_00001Zener Diodes
-
MMBD7000LT1GRectifier Diodes
-
MMBZ9V1ALT116Transient Suppressors
-
MMBT3904LT1Small Signal Bipolar Transistors
-
MPC5517GAVMG80Microcontrollers
-
MMBF170LT1GSmall Signal Field-Effect Transistors
-
MP39CLAOperational Amplifiers
-
MM3474E04VBEPower Management Circuits
-
MMC100B-2Power Supply Modules