MMBZ5254BD87Z
Description: 27V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB

Overview of MMBZ5254BD87Z by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for MMBZ5254BD87Z by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5254BD87Z by Texas Instruments

MMBZ5254BD87Z
Texas Instruments
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Reverse Current-Max
0.1 µA
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
24.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
4.6 mA
Want to compare parts?
  1. MMBZ5254BD87Z
    Texas Instruments
    27V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB
    VS

Alternate Parts for MMBZ5254BD87Z

This table gives cross-reference parts and alternative options found for MMBZ5254BD87Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5254BD87Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5254BT/R7 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5254BD87Z vs MMBZ5254BT/R7
MMBZ5254B-GT1 Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sensitron Semiconductors MMBZ5254BD87Z vs MMBZ5254B-GT1
MMBZ5254B-G Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MMBZ5254BD87Z vs MMBZ5254B-G
MMBZ5254BT/R13 Zener Diode, 27V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBZ5254BD87Z vs MMBZ5254BT/R13
Part Number Description Manufacturer Compare
MMSZ5252B-G Zener Diode, 24V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Sensitron Semiconductors MMBZ5254BD87Z vs MMSZ5252B-G
1N5997BRL 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN onsemi MMBZ5254BD87Z vs 1N5997BRL
BZX55C7V5.TR 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 Texas Instruments MMBZ5254BD87Z vs BZX55C7V5.TR
BAV70W-G Rectifier Diode, 2 Element, 0.3A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Sensitron Semiconductors MMBZ5254BD87Z vs BAV70W-G
1N5248B-G Zener Diode, 18V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors MMBZ5254BD87Z vs 1N5248B-G
RD11SLN1-T2 Zener Diode, 11V V(Z), 2.46%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group MMBZ5254BD87Z vs RD11SLN1-T2
RD10SLN-T2 Zener Diode, 10V V(Z), 5.84%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group MMBZ5254BD87Z vs RD10SLN-T2
1N5240BRL2 DIODE 10 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode onsemi MMBZ5254BD87Z vs 1N5240BRL2
1N5250B-G Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GREEN PACKAGE-2 Sensitron Semiconductors MMBZ5254BD87Z vs 1N5250B-G
RD4.7SLN2-T2 Zener Diode, 4.7V V(Z), 2.59%, 0.2W, Silicon, Unidirectional, SUPER MINIMOLD PACKAGE-2 NEC Electronics Group MMBZ5254BD87Z vs RD4.7SLN2-T2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5254BD87Z by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5254BD87Z by Texas Instruments

Select Manufacturer
Which Manufacturer of MMBZ5254BD87Z would you like to use for your alert(s)?
  • Please alert me when MMBZ5254BD87Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5254BD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5254BD87Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5254BD87Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5254BD87Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5254BD87Z by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: