Part Details for MMBZ5254B by Lite-On Semiconductor Corporation
Overview of MMBZ5254B by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5254B
MMBZ5254B CAD Models
MMBZ5254B Part Data Attributes
|
MMBZ5254B
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5254B
Lite-On Semiconductor Corporation
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMBZ5254B
This table gives cross-reference parts and alternative options found for MMBZ5254B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5254B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5254BL | Motorola Semiconductor Products | Check for Price | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | MMBZ5254B vs MMBZ5254BL |
MMBZ5254B-G3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | MMBZ5254B vs MMBZ5254B-G3-18 |
MMBZ5254B | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.225W | MMBZ5254B vs MMBZ5254B |
MMBZ5254B | Silicon Standard Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W | MMBZ5254B vs MMBZ5254B |
MMBZ5254B-TP | Micro Commercial Components | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5254B vs MMBZ5254B-TP |
CMPZ5254BTR | Central Semiconductor Corp | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, | MMBZ5254B vs CMPZ5254BTR |
MMBZ5254B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5254B vs MMBZ5254B-T1 |
MMBZ5254B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5254B vs MMBZ5254B-HE3-18 |
PMBZ5254BTRL | NXP Semiconductors | Check for Price | DIODE 27 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, Voltage Regulator Diode | MMBZ5254B vs PMBZ5254BTRL |