Part Details for MMBZ5253ELT1G by onsemi
Overview of MMBZ5253ELT1G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5253ELT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5253ELT1G
|
Avnet Americas | Diode Zener Single 25V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5253ELT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | Zener Diode, 25V, 5%, 0.225W, Unidirectional, TO-236 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 36000 |
|
$0.0677 / $0.0796 | Buy Now |
DISTI #
MMBZ5253ELT1G
|
Avnet Americas | Diode Zener Single 25V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5253ELT1G) RoHS: Compliant Min Qty: 21000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for MMBZ5253ELT1G
MMBZ5253ELT1G CAD Models
MMBZ5253ELT1G Part Data Attributes:
|
MMBZ5253ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5253ELT1G
onsemi
225 W, 25 V Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 35 Ω | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 25 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for MMBZ5253ELT1G
This table gives cross-reference parts and alternative options found for MMBZ5253ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5253ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5253BLT1T3 | 25V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Motorola Mobility LLC | MMBZ5253ELT1G vs MMBZ5253BLT1T3 |
MMBZ5253BLT1T3 | Zener Diode, 25V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5253ELT1G vs MMBZ5253BLT1T3 |
SZMMBZ5253ELT1G | 25 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5253ELT1G vs SZMMBZ5253ELT1G |
SZMMBZ5253BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBZ5253ELT1G vs SZMMBZ5253BLT1G |
MMBZ5253ELT3G | 25 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, LEAD FREE, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBZ5253ELT1G vs MMBZ5253ELT3G |