Part Details for MMBZ5252B by Fairchild Semiconductor Corporation
Overview of MMBZ5252B by Fairchild Semiconductor Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for MMBZ5252B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBZ5252B-ND
|
DigiKey | DIODE ZENER 24V 0.35W 5% UNIDIR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
164185 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 89 | 11925 |
|
$0.0056 / $0.0563 | Buy Now |
|
Bristol Electronics | 11140 |
|
RFQ | ||
|
Bristol Electronics | 4940 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, SOT-23 | 2911 |
|
$0.0252 / $0.0540 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, SOT-23 | 9540 |
|
$0.0075 / $0.0750 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, SOT-23 | 1876 |
|
$0.0195 / $0.0975 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, SOT-23 | 3952 |
|
$0.0540 / $0.1800 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 24 Volt, SOT-23 | 2240 |
|
$0.0984 / $0.3280 | Buy Now |
|
Rochester Electronics | Zener Diode, 24V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 149185 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5252B
MMBZ5252B CAD Models
MMBZ5252B Part Data Attributes:
|
MMBZ5252B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5252B
Fairchild Semiconductor Corporation
Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 33 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.2 mA |
Alternate Parts for MMBZ5252B
This table gives cross-reference parts and alternative options found for MMBZ5252B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5252B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5252B-GT1 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5252B vs MMBZ5252B-GT1 |
MMBZ5252BT/R7 | Zener Diode, 24V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5252B vs MMBZ5252BT/R7 |
MMBZ5252B-T1 | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5252B vs MMBZ5252B-T1 |
MMBZ5252B-G | Zener Diode, 24V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5252B vs MMBZ5252B-G |