Part Details for MMBZ5251BLT1 by Motorola Semiconductor Products
Results Overview of MMBZ5251BLT1 by Motorola Semiconductor Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5251BLT1 Information
MMBZ5251BLT1 by Motorola Semiconductor Products is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5251BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,22V V(Z),5%,SOT-23 | 4272 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,22V V(Z),5%,SOT-23 | 2240 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,22V V(Z),5%,SOT-23 | 321 |
|
$0.0318 / $0.0508 | Buy Now |
Part Details for MMBZ5251BLT1
MMBZ5251BLT1 CAD Models
MMBZ5251BLT1 Part Data Attributes
|
MMBZ5251BLT1
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MMBZ5251BLT1
Motorola Semiconductor Products
Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, PLASTIC, CASE 318-07, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PLASTIC, CASE 318-07, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 22 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.6 mA |
Alternate Parts for MMBZ5251BLT1
This table gives cross-reference parts and alternative options found for MMBZ5251BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5251BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5251B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5251BLT1 vs MMBZ5251B-T1-LF |
MMBZ5251B | Taiwan Semiconductor | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W, | MMBZ5251BLT1 vs MMBZ5251B |
MMBZ5251B-T1 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5251BLT1 vs MMBZ5251B-T1 |
MMBZ5251B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 22V V(Z), 0.41W | MMBZ5251BLT1 vs MMBZ5251B |
MMBZ5251BL | onsemi | Check for Price | 22V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | MMBZ5251BLT1 vs MMBZ5251BL |
MMBZ5251B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 22V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5251BLT1 vs MMBZ5251B |
MMBZ5251BL | Motorola Semiconductor Products | Check for Price | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, CASE 318-07, 3 PIN | MMBZ5251BLT1 vs MMBZ5251BL |
MMBZ5251B-7-F | Diodes Incorporated | $0.0518 | Zener Diode, 22V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5251BLT1 vs MMBZ5251B-7-F |
MMBZ5251B-E3-08 | Vishay Intertechnologies | Check for Price | Zener Diode, 22V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5251BLT1 vs MMBZ5251B-E3-08 |