Datasheets
MMBZ5251B by:

Zener Diode,

Part Details for MMBZ5251B by Secos Corporation

Overview of MMBZ5251B by Secos Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for MMBZ5251B

MMBZ5251B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBZ5251B Part Data Attributes

MMBZ5251B Secos Corporation
Buy Now Datasheet
Compare Parts:
MMBZ5251B Secos Corporation Zener Diode,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SECOS CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Reference Voltage-Nom 22 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 5.6 mA

MMBZ5251B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5251B by Secos Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5251B by Secos Corporation

Select Manufacturer
Which Manufacturer of MMBZ5251B would you like to use for your alert(s)?
  • Please alert me when MMBZ5251B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5251B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5251B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5251B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5251B by Secos Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: