Part Details for MMBZ5250BLT1 by onsemi
Overview of MMBZ5250BLT1 by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5250BLT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 19516 |
|
RFQ | ||
|
Bristol Electronics | 3260 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 43984 |
|
$0.0202 / $0.0672 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 9600 |
|
$0.0336 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 6374 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 4039 |
|
$0.1268 / $0.6340 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 2705 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 20 Volt, 5%, TO-236AB | 2608 |
|
$0.0462 / $0.1540 | Buy Now |
|
Rochester Electronics | DIODE ZENER 20V 225MW SOT23-3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1853 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 569 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMBZ5250BLT1
MMBZ5250BLT1 CAD Models
MMBZ5250BLT1 Part Data Attributes
|
MMBZ5250BLT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5250BLT1
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | PLASTIC, CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 600 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 6.2 mA |
Alternate Parts for MMBZ5250BLT1
This table gives cross-reference parts and alternative options found for MMBZ5250BLT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5250BLT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5250BLT3 | 20V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5250BLT1 vs MMBZ5250BLT3 |
MMBZ5250B-E3-08 | Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5250BLT1 vs MMBZ5250B-E3-08 |
MMBZ5250BLT1 | Zener Diode, 20V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5250BLT1 vs MMBZ5250BLT1 |
MMBZ5250B | Zener Diode, 20V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5250BLT1 vs MMBZ5250B |
MMBZ5250B-G3-18 | Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5250BLT1 vs MMBZ5250B-G3-18 |
MMBZ5250B-13 | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5250BLT1 vs MMBZ5250B-13 |
MMBZ5250B-G3-08 | Zener Diode, 20V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5250BLT1 vs MMBZ5250B-G3-08 |
MMBZ5250BLT3 | Zener Diode, 20V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5250BLT1 vs MMBZ5250BLT3 |
MMBZ5250B_NL | Zener Diode, 20V V(Z), 5%, 0.35W, Silicon, Unidirectional, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBZ5250BLT1 vs MMBZ5250B_NL |
MMBZ5250B-V-GS08 | Zener Diode, 20V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5250BLT1 vs MMBZ5250B-V-GS08 |