Part Details for MMBZ5247C-E3-18 by Vishay Intertechnologies
Overview of MMBZ5247C-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5247C-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X4871
|
Newark | Zener Diode Sot232%, 17V, 0.225W, Te |Vishay MMBZ5247C-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now |
Part Details for MMBZ5247C-E3-18
MMBZ5247C-E3-18 CAD Models
MMBZ5247C-E3-18 Part Data Attributes
|
MMBZ5247C-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MMBZ5247C-E3-18
Vishay Intertechnologies
Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 7.4 mA |
Alternate Parts for MMBZ5247C-E3-18
This table gives cross-reference parts and alternative options found for MMBZ5247C-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5247C-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5247C-TP-HF | Zener Diode, 17V V(Z), 2%, 0.35W, | Micro Commercial Components | MMBZ5247C-E3-18 vs MMBZ5247C-TP-HF |
MMBZ5247C-HE3-08 | Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5247C-E3-18 vs MMBZ5247C-HE3-08 |
MMBZ5247C | Zener Diode, 17V V(Z), 2%, 0.3W, Silicon, Unidirectional, TO-236AB | Vishay Semiconductors | MMBZ5247C-E3-18 vs MMBZ5247C |
MMBZ5247C-HE3-18 | Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5247C-E3-18 vs MMBZ5247C-HE3-18 |
MMBZ5247C-TP | Zener Diode, 17V V(Z), 2%, 0.35W, | Micro Commercial Components | MMBZ5247C-E3-18 vs MMBZ5247C-TP |
MMBZ5247C-G3-18 | Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5247C-E3-18 vs MMBZ5247C-G3-18 |
MMBZ5247C-G3-08 | Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5247C-E3-18 vs MMBZ5247C-G3-08 |
MMBZ5247C-E3-08 | Zener Diode, 17V V(Z), 2%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5247C-E3-18 vs MMBZ5247C-E3-08 |