MMBZ5246BL
Description: ZENER DIODE,SINGLE, TWO TERMINAL,16V V(Z),5%,SOT-23

Overview of MMBZ5246BL by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MMBZ5246BL by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5246BL by Freescale Semiconductor

MMBZ5246BL
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.225 W
Reference Voltage-Nom
16 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Voltage Tol-Max
5%
Working Test Current
7.8 mA
Want to compare parts?
  1. MMBZ5246BL
    Freescale Semiconductor
    ZENER DIODE,SINGLE, TWO TERMINAL,16V V(Z),5%,SOT-23
    VS

Related Parts for MMBZ5246BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5246BL by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5246BL by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MMBZ5246BL would you like to use for your alert(s)?
  • Please alert me when MMBZ5246BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5246BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5246BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5246BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5246BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5246BL by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: