Part Details for MMBZ5245BW-7 by Diodes Incorporated
Overview of MMBZ5245BW-7 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245BW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1914 |
|
RFQ |
Part Details for MMBZ5245BW-7
MMBZ5245BW-7 CAD Models
MMBZ5245BW-7 Part Data Attributes
|
MMBZ5245BW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245BW-7
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245BW-7
This table gives cross-reference parts and alternative options found for MMBZ5245BW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245BW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5245BW-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.2W, | MMBZ5245BW-7 vs MMBZ5245BW-TP-HF |
MMBZ5245BW-13 | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5245BW-7 vs MMBZ5245BW-13 |
MMBZ5245BW | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W | MMBZ5245BW-7 vs MMBZ5245BW |
MMBZ5245BW-7-F | Diodes Incorporated | $0.1024 | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5245BW-7 vs MMBZ5245BW-7-F |