Part Details for MMBZ5245BTS-7-F by KUU Semiconductor
Overview of MMBZ5245BTS-7-F by KUU Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245BTS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 200mW 14.25V~15.75V 15V SOT-363 Zener Diodes ROHS | 300000 |
|
$0.0684 / $0.1106 | Buy Now |