Part Details for MMBZ5245BTS-7-F by Diodes Incorporated
Overview of MMBZ5245BTS-7-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245BTS-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1015
|
Newark | Zener Diode Array, 15V, 0.2W, Sot-363 Rohs Compliant: Yes |Diodes Inc. MMBZ5245BTS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1460 / $0.4680 | Buy Now |
DISTI #
MMBZ5245BTS-7-FDICT-ND
|
DigiKey | DIODE ZENER ARRAY 15V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
825 In Stock |
|
$0.0985 / $0.4300 | Buy Now |
DISTI #
MMBZ5245BTS-7-F
|
Avnet Americas | Diode Zener Triple Parallel 15V 5% 200mW 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMBZ5245BTS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.1028 | Buy Now |
DISTI #
621-MMBZ5245BTS-7-F
|
Mouser Electronics | Zener Diodes 200MW 15V RoHS: Compliant | 1719 |
|
$0.1130 / $0.4300 | Buy Now |
|
Future Electronics | 15V, 5% 200mW, 6-Pin SOT-363. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0966 / $0.1060 | Buy Now |
|
Future Electronics | 15V, 5% 200mW, 6-Pin SOT-363. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0966 / $0.1060 | Buy Now |
DISTI #
MMBZ5245BTS-7-F
|
Avnet Asia | Diode Zener Triple Parallel 15V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5245BTS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0840 / $0.0940 | Buy Now |
DISTI #
MMBZ5245BTS-7-F
|
Avnet Silica | Diode Zener Triple Parallel 15V 5% 200mW 6-Pin SOT-363 T/R (Alt: MMBZ5245BTS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | DIODE ZENER ARRAY 15V SOT363 | 3000 |
|
$0.1257 / $0.1978 | Buy Now |
|
LCSC | 3 Independent 200mW 15V SOT-363 Zener Diodes ROHS | 3000 |
|
$0.1163 / $0.2060 | Buy Now |
Part Details for MMBZ5245BTS-7-F
MMBZ5245BTS-7-F CAD Models
MMBZ5245BTS-7-F Part Data Attributes
|
MMBZ5245BTS-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245BTS-7-F
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 11 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245BTS-7-F
This table gives cross-reference parts and alternative options found for MMBZ5245BTS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245BTS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5245BTS-13 | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | MMBZ5245BTS-7-F vs MMBZ5245BTS-13 |
MMBZ5245BTS-7 | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-6 | MMBZ5245BTS-7-F vs MMBZ5245BTS-7 |