Part Details for MMBZ5245BLT1G by Aptina Imaging
Overview of MMBZ5245BLT1G by Aptina Imaging
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245BLT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81426367
|
Verical | Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2422 | Americas - 987000 |
|
$0.0108 | Buy Now |
DISTI #
79359647
|
Verical | Zener Diode Single 15V 5% 16Ohm 300mW 3-Pin SOT-23 T/R Min Qty: 451 Package Multiple: 1 Date Code: 2343 | Americas - 4065 |
|
$0.0211 / $0.0366 | Buy Now |