Part Details for MMBZ5245B-7-F by Diodes Incorporated
Overview of MMBZ5245B-7-F by Diodes Incorporated
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5245B-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH9962
|
Newark | Zener Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBZ5245B-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 75000 |
|
$0.0110 | Buy Now |
DISTI #
29AK1014
|
Newark | Zener Diode, 15V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5245B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 845 |
|
$0.0390 / $0.1690 | Buy Now |
DISTI #
MMBZ5245B-FDICT-ND
|
DigiKey | DIODE ZENER 15V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6612 In Stock |
|
$0.0206 / $0.1000 | Buy Now |
DISTI #
MMBZ5245B-7-F
|
Avnet Americas | Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5245B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 81000504000 Factory Stock |
|
$0.0103 | Buy Now |
DISTI #
MMBZ5245B-7-F
|
Avnet Americas | Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5245B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 504000 Factory Stock |
|
$0.0103 | Buy Now |
DISTI #
621-MMBZ5245B-F
|
Mouser Electronics | Zener Diodes 15V 350mW RoHS: Compliant | 37780 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
P40:2555_23840426
|
Arrow Electronics | Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 2315 | Europe - 9000 |
|
$0.0224 | Buy Now |
DISTI #
A03:0893_13586044
|
Arrow Electronics | Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2331 | Asia - 9000 |
|
$0.0118 / $0.0173 | Buy Now |
DISTI #
V72:2272_06702966
|
Arrow Electronics | Diode Zener Single 15V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1997 |
|
$0.0204 | Buy Now |
DISTI #
70550735
|
RS | 15V 5% 350mW Zener Diode SOT-23 | Diodes Inc MMBZ5245B-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0320 / $0.0400 | RFQ |
Part Details for MMBZ5245B-7-F
MMBZ5245B-7-F CAD Models
MMBZ5245B-7-F Part Data Attributes
|
MMBZ5245B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5245B-7-F
Diodes Incorporated
Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 5% | |
Working Test Current | 8.5 mA |
Alternate Parts for MMBZ5245B-7-F
This table gives cross-reference parts and alternative options found for MMBZ5245B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5245B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5245B | KEC | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | MMBZ5245B-7-F vs MMBZ5245B |
MMBZ5245B | onsemi | Check for Price | 225 mW 15 V Ā±5% ZenerĀ DiodeĀ Voltage Regulator, 3000-REEL | MMBZ5245B-7-F vs MMBZ5245B |
MMBZ5245B | Motorola Mobility LLC | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN | MMBZ5245B-7-F vs MMBZ5245B |
MMBZ5245B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | MMBZ5245B-7-F vs MMBZ5245B-V-GS08 |
MMBZ5245B-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5245B-7-F vs MMBZ5245B-T1-LF |
MMBZ5245B-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W | MMBZ5245B-7-F vs MMBZ5245B-T3 |
MMBZ5245B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBZ5245B-7-F vs MMBZ5245B-HE3-18 |
MMBZ5245B | Rectron Semiconductor | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5245B-7-F vs MMBZ5245B |
MMBZ5245BT1 | Motorola Mobility LLC | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-05, 3 PIN | MMBZ5245B-7-F vs MMBZ5245BT1 |
MMBZ5245BQ-13-F | Diodes Incorporated | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, | MMBZ5245B-7-F vs MMBZ5245BQ-13-F |