-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y9448
|
Newark | Diode, Zener, 10V, 0.225W, Zener Voltage Vz Typ:10V, Power Dissipation Pd:225Mw, Diode Case Style:Sot-23, Zener Tolerance ±:5%, No. Of Pins:3Pins, Operating Temperature Max:150°C, Product Range:Mmbz52Xxblt1G Series, Automotive Rohs Compliant: Yes |Onsemi MMBZ5240BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13845 |
|
$0.0120 | Buy Now |
DISTI #
98H0776
|
Newark | Zener Diode, 225Mw, 10V, Sot-23, Zener Voltage Nom:10V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5240BLT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4889 |
|
$0.0120 | Buy Now |
DISTI #
67R1359
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:10V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5240BLT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0150 / $0.0250 | Buy Now |
DISTI #
MMBZ5240BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 10V 225MW SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6777 In Stock |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
MMBZ5240BLT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5240BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 24000 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
67R1359
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: 67R1359) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 8 Weeks, 6 Days Container: Reel | 18000 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
MMBZ5240BLT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5240BLT1G) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMBZ5240BLT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5240BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
MMBZ5240BLT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5240BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0135 | Buy Now |
DISTI #
MMBZ5240BLT1G
|
Avnet Americas | Diode Zener Single 10V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5240BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5240BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5240BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 55 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5240BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5240BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5240BLT3 | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5240BLT1G vs MMBZ5240BLT3 |
PMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5240BLT1G vs PMBZ5240B |
MMBZ5240BL | Zener Diode, 10V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5240BLT1G vs MMBZ5240BL |
CMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.225W, Silicon, Unidirectional, | Continental Device India Ltd | MMBZ5240BLT1G vs CMBZ5240B |
MMBZ5240BLT3G | 10V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5240BLT1G vs MMBZ5240BLT3G |
PMBZ5240BTRL | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5240BLT1G vs PMBZ5240BTRL |
CMBZ5240B | Zener Diode, 10V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5240BLT1G vs CMBZ5240B |
CMPZ5240B | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN | Central Semiconductor Corp | MMBZ5240BLT1G vs CMPZ5240B |
MMBZ5240BL | DIODE 10 V, 0.225 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN, Voltage Regulator Diode | onsemi | MMBZ5240BLT1G vs MMBZ5240BL |
PMBZ5240BTRL13 | Zener Diode, 10V V(Z), 5%, 0.35W, Silicon, Unidirectional, | YAGEO Corporation | MMBZ5240BLT1G vs PMBZ5240BTRL13 |