-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1003
|
Newark | Zener Diode, 8.2V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5237B-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2455 |
|
$0.0360 / $0.1770 | Buy Now |
DISTI #
MMBZ5237B-FDICT-ND
|
DigiKey | DIODE ZENER 8.2V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
30230 In Stock |
|
$0.0156 / $0.1700 | Buy Now |
DISTI #
MMBZ5237B-7-F
|
Avnet Americas | Diode Zener Single 8.2V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5237B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 168000 Factory Stock |
|
$0.0112 / $0.0132 | Buy Now |
DISTI #
621-MMBZ5237B-F
|
Mouser Electronics | Zener Diodes 8.2V 350mW RoHS: Compliant | 27822 |
|
$0.0180 / $0.1300 | Buy Now |
DISTI #
V72:2272_06703320
|
Arrow Electronics | Zener Diode Single 8.2V 5% 8Ohm 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2309 Container: Cut Strips | Americas - 2315 |
|
$0.0239 / $0.0807 | Buy Now |
DISTI #
V79:2366_18324739
|
Arrow Electronics | Zener Diode Single 8.2V 5% 8Ohm 350mW 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 1534 | Americas - 2112 |
|
$0.0105 / $0.0208 | Buy Now |
|
Future Electronics | MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0153 / $0.0178 | Buy Now |
|
Future Electronics | MMBZ5237B Series 8.2 V 350 mW 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0153 / $0.0178 | Buy Now |
|
Bristol Electronics | 1702 |
|
RFQ | ||
|
Quest Components | 8.2 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | 5797 |
|
$0.0129 / $0.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy