Part Details for MMBZ5236A_R1_00001 by PanJit Semiconductor
Overview of MMBZ5236A_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5236A_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-MMBZ5236AR100001
|
Mouser Electronics | Zener Diodes 410mW,ZENER,SOT-23,7.5V RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
NAC | 410mW,ZENER,SOT-23,7.5V RoHS: Compliant Min Qty: 3252000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
MMBZ5236A_R1_00001
|
Avnet Silica | SOT 23/410mW/7.5V/Zener Diode/SMD/ +/-2% (Alt: MMBZ5236A_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MMBZ5236A_R1_00001
MMBZ5236A_R1_00001 CAD Models
MMBZ5236A_R1_00001 Part Data Attributes:
|
MMBZ5236A_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5236A_R1_00001
PanJit Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |