-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9174
|
Newark | Zener Single Diode, 6.8 V, 225 Mw, Sot-23, 5 %, 3, 150 C Rohs Compliant: Yes |Onsemi MMBZ5235BLT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17310 |
|
$0.0330 / $0.1480 | Buy Now |
DISTI #
88H4819
|
Newark | Zener Diode, 225Mw, 6.8V, Sot-23, Zener Voltage Nom:6.8V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5235BLT1G Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now |
DISTI #
67R1355
|
Newark | Zener Diode, Full Reel, Zener Voltage Nom:6.8V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Mmbz52Xxblt1G Series Rohs Compliant: Yes |Onsemi MMBZ5235BLT1G Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 | Buy Now |
DISTI #
MMBZ5235BLT1GOSCT-ND
|
DigiKey | DIODE ZENER 6.8V 225MW SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
37019 In Stock |
|
$0.0132 / $0.1400 | Buy Now |
DISTI #
MMBZ5235BLT1G
|
Avnet Americas | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5235BLT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
MMBZ5235BLT1G
|
Avnet Americas | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5235BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
MMBZ5235BLT1G
|
Avnet Americas | Diode Zener Single 6.8V 5% 300mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5235BLT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0113 / $0.0135 | Buy Now |
DISTI #
863-MMBZ5235BLT1G
|
Mouser Electronics | Zener Diodes 6.8V 225mW RoHS: Compliant | 52981 |
|
$0.0130 / $0.1400 | Buy Now |
DISTI #
70340301
|
RS | MMBZ5235BLT1G Zener Diode, 6.8V 5% 300 mW SMT 3-Pin SOT-23 | ON Semiconductor MMBZ5235BLT1G RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0230 / $0.0270 | RFQ |
|
Future Electronics | MMBZ5235BL Series 225 mW 10 mA 6.8 V SMT Zener Voltage Regulator - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 54000Reel |
|
$0.0111 / $0.0129 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5235BLT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBZ5235BLT1G
onsemi
225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1039261 | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Description | ON SEMICONDUCTOR - MMBZ5235BLT1G - Zener Single Diode, 6.8 V, 225 mW, SOT-23, 5 %, 3, 150 C RoHS Compliant: Yes | |
Samacsys Manufacturer | onsemi | |
Samacsys Modified On | 2023-03-07 16:10:32 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5235BLT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5235BLT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5235BL | Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, SOT-23, 3 PIN | EDI Diodes (Electronic Devices Inc) | MMBZ5235BLT1G vs MMBZ5235BL |
MMBZ5235B-7-F | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5235BLT1G vs MMBZ5235B-7-F |
MMBZ5235B-13 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5235BLT1G vs MMBZ5235B-13 |
MMBZ5235B | Zener Diode, 6.8V V(Z), 13.3%, 0.41W, Silicon, Unidirectional, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | MMBZ5235BLT1G vs MMBZ5235B |
MMBZ5235B-GT1 | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5235BLT1G vs MMBZ5235B-GT1 |
MMBZ5235B-V-GS18 | DIODE 6.8 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | Vishay Semiconductors | MMBZ5235BLT1G vs MMBZ5235B-V-GS18 |
MMBZ5235B-HE3-18 | Zener Diode, 6.8V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5235BLT1G vs MMBZ5235B-HE3-18 |
MMBZ5235BD87Z | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional | Fairchild Semiconductor Corporation | MMBZ5235BLT1G vs MMBZ5235BD87Z |
MMBZ5235BLT1 | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5235BLT1G vs MMBZ5235BLT1 |
MMBZ5235BLT3 | 6.8V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC, CASE 318-08, TO-236, 3 PIN | onsemi | MMBZ5235BLT1G vs MMBZ5235BLT3 |