MMBZ5234B
Description: Zener Diode, 6.2V V(Z), 5%, 0.35W

Overview of MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd

MMBZ5234B
Jiangsu Changjiang Electronics Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Changjiang Electronics Tech (CJ)
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.35 W
Reference Voltage-Nom
6.2 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5234B
    Jiangsu Changjiang Electronics Technology Co Ltd
    Zener Diode, 6.2V V(Z), 5%, 0.35W
    VS

Alternate Parts for MMBZ5234B

This table gives cross-reference parts and alternative options found for MMBZ5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMBZ5234B-TP-HF Zener Diode, 6.2V V(Z), 5%, 0.35W, Micro Commercial Components MMBZ5234B vs MMBZ5234B-TP-HF
MMBZ5234B Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5234B vs MMBZ5234B
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC MMBZ5234B vs MMBZ5234B
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, 0.225W Won-Top Electronics Co Ltd MMBZ5234B vs MMBZ5234B
MMBZ5234B-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5234B vs MMBZ5234B-G3-18
MMBZ5234BQ-13-F Zener Diode, 6.2V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5234B vs MMBZ5234BQ-13-F
MMBZ5234BQ-7-F Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5234B vs MMBZ5234BQ-7-F
MMBZ5234B-E3-18 Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5234B vs MMBZ5234B-E3-18
MMBZ5234B-13-F Zener Diode, 6.2V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5234B vs MMBZ5234B-13-F
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Rectron Semiconductor MMBZ5234B vs MMBZ5234B
Part Number Description Manufacturer Compare
MMBZ5234B-GT1 Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5234B vs MMBZ5234B-GT1
MMBZ5234B-13-F Zener Diode, 6.2V V(Z), 5%, 0.35W, Diodes Incorporated MMBZ5234B vs MMBZ5234B-13-F
MMBZ5234B Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd MMBZ5234B vs MMBZ5234B
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN KEC MMBZ5234B vs MMBZ5234B
MMBZ5234BD87Z Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional Fairchild Semiconductor Corporation MMBZ5234B vs MMBZ5234BD87Z
MMBZ5234B-G3-18 Zener Diode, 6.2V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies MMBZ5234B vs MMBZ5234B-G3-18
MMBZ5234B_NL Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN Fairchild Semiconductor Corporation MMBZ5234B vs MMBZ5234B_NL
MMBZ5234B 225 mW 6.2 V ±5% Zener Diode Voltage Regulator, 3000-REEL onsemi MMBZ5234B vs MMBZ5234B
MMBZ5234B Zener Diode, 6.2V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation MMBZ5234B vs MMBZ5234B
MMBZ5234BQ-7-F Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated MMBZ5234B vs MMBZ5234BQ-7-F

Related Parts for MMBZ5234B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd

Select Manufacturer
Which Manufacturer of MMBZ5234B would you like to use for your alert(s)?
  • Please alert me when MMBZ5234B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMBZ5234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5234B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMBZ5234B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5234B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5234B by Jiangsu Changjiang Electronics Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: