Part Details for MMBZ5234B by Fairchild Semiconductor Corporation
Results Overview of MMBZ5234B by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5234B Information
MMBZ5234B by Fairchild Semiconductor Corporation is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MMBZ5234B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 14546 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 75 | 4785 |
|
$0.0113 / $0.0675 | Buy Now |
|
Bristol Electronics | 2886 |
|
RFQ | ||
|
Bristol Electronics | 787 |
|
RFQ | ||
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),5%,TO-236AB | 11636 |
|
$0.0200 / $0.1500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),5%,TO-236AB | 3828 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),5%,TO-236AB | 2903 |
|
$0.0150 / $0.0500 | Buy Now |
|
Quest Components | ZENER DIODE,SINGLE, TWO TERMINAL,6.2V V(Z),5%,TO-236AB | 629 |
|
$0.0600 / $0.2000 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ |
Part Details for MMBZ5234B
MMBZ5234B CAD Models
MMBZ5234B Part Data Attributes
|
MMBZ5234B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5234B
Fairchild Semiconductor Corporation
Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5234B
This table gives cross-reference parts and alternative options found for MMBZ5234B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5234B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5234B | Micro Commercial Components | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5234B vs MMBZ5234B |
MMBZ5234B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5234B vs MMBZ5234B-T1 |
MMBZ5234B-13-F | Diodes Incorporated | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, | MMBZ5234B vs MMBZ5234B-13-F |
MMBZ5234B | International Semiconductor Inc | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional | MMBZ5234B vs MMBZ5234B |
MMBZ5234B | Silicon Standard Corp | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W | MMBZ5234B vs MMBZ5234B |
MMBZ5234B | Jiangsu Changjiang Electronics Technology Co Ltd | Check for Price | Zener Diode, 6.2V V(Z), 5%, 0.35W | MMBZ5234B vs MMBZ5234B |