Part Details for MMBZ5233BW-7-F by Diodes Incorporated
Overview of MMBZ5233BW-7-F by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5233BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5233BW-FDICT-ND
|
DigiKey | DIODE ZENER 6V 200MW SOT323 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5544 In Stock |
|
$0.0318 / $0.3300 | Buy Now |
DISTI #
MMBZ5233BW-7-F
|
Avnet Americas | Diode Zener Single 6V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5233BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
621-MMBZ5233BW-7-F
|
Mouser Electronics | Zener Diodes NPN SM SIG 60V VCBO 40V VCEO 6.0 VEBO RoHS: Compliant | 4980 |
|
$0.0450 / $0.3500 | Buy Now |
DISTI #
MMBZ5233BW-7-F
|
Avnet Americas | Diode Zener Single 6V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5233BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 72000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
MMBZ5233BW-7-F
|
Avnet Silica | Diode Zener Single 6V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5233BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
Chip1Cloud | DIODE ZENER 6V 200MW SOT323 | 8000 |
|
RFQ | |
|
LCSC | 200mW 6V SOT-323 Zener Diodes ROHS | 60 |
|
$0.0266 / $0.0283 | Buy Now |