Part Details for MMBZ5233B by Jiangsu Changjiang Electronics Technology Co Ltd
Overview of MMBZ5233B by Jiangsu Changjiang Electronics Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for MMBZ5233B
MMBZ5233B CAD Models
MMBZ5233B Part Data Attributes:
|
MMBZ5233B
Jiangsu Changjiang Electronics Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5233B
Jiangsu Changjiang Electronics Technology Co Ltd
Zener Diode, 6V V(Z), 5%, 0.225W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 6 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5233B
This table gives cross-reference parts and alternative options found for MMBZ5233B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5233B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5233B vs MMBZ5233B |
MMBZ5233B-TP-HF | Zener Diode, 6V V(Z), 5%, 0.35W, | Micro Commercial Components | MMBZ5233B vs MMBZ5233B-TP-HF |
MMBZ5233B-G | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5233B vs MMBZ5233B-G |
MMBZ5233B | 225 mW 6.0 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5233B vs MMBZ5233B |
MMBZ5233B-G3-08 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233B vs MMBZ5233B-G3-08 |
MMBZ5233B-E3-08 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233B vs MMBZ5233B-E3-08 |
MMBZ5233B-E3-18 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | MMBZ5233B vs MMBZ5233B-E3-18 |
MMBZ5233B-T1 | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5233B vs MMBZ5233B-T1 |
MMBZ5233B-GS08 | Zener Diode, 6V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Vishay Semiconductors | MMBZ5233B vs MMBZ5233B-GS08 |
MMBZ5233B | Zener Diode, 6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5233B vs MMBZ5233B |