Part Details for MMBZ5232B by Fairchild Semiconductor Corporation
Overview of MMBZ5232B by Fairchild Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MMBZ5232B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 64 | 1760 |
|
$0.0131 / $0.0788 | Buy Now |
|
Bristol Electronics | Min Qty: 64 | 2950 |
|
$0.0131 / $0.0788 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, SOT-23 | 24153 |
|
$0.0180 / $0.0450 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, SOT-23 | 2360 |
|
$0.0105 / $0.1050 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 5.6 Volt, SOT-23 | 1408 |
|
$0.0350 / $0.1050 | Buy Now |
|
Rochester Electronics | MMBZ5232 - Zener Diode, 5.6V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2852 |
|
$0.0224 / $0.0263 | Buy Now |
|
Chip1Cloud | DIODE ZENER 5.6V 350MW SOT23-3 | 3000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 226 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for MMBZ5232B
MMBZ5232B CAD Models
MMBZ5232B Part Data Attributes:
|
MMBZ5232B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5232B
Fairchild Semiconductor Corporation
Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5232B
This table gives cross-reference parts and alternative options found for MMBZ5232B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5232B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5232B-GT1 | Zener Diode, 5.6V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5232B vs MMBZ5232B-GT1 |
MMBZ5232BD87Z | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5232B vs MMBZ5232BD87Z |
MMBZ5232B | 5.6V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5232B vs MMBZ5232B |
MMBZ5232BT/R13 | Zener Diode, 5.6V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5232B vs MMBZ5232BT/R13 |
MMBZ5232B-T1 | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5232B vs MMBZ5232B-T1 |
MMBZ5232B-G | Zener Diode, 6.2V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5232B vs MMBZ5232B-G |