Part Details for MMBZ5231BW-7-F by Diodes Incorporated
Overview of MMBZ5231BW-7-F by Diodes Incorporated
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5231BW-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0993
|
Newark | Zener Diode, 5.1V, 0.2W, Sot-323 Rohs Compliant: Yes |Diodes Inc. MMBZ5231BW-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0810 / $0.3590 | Buy Now |
DISTI #
MMBZ5231BW-FDICT-ND
|
DigiKey | DIODE ZENER 5.1V 200MW SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5858 In Stock |
|
$0.0407 / $0.3400 | Buy Now |
DISTI #
MMBZ5231BW-7-F
|
Avnet Americas | Diode Zener Single 5.1V 5% 200mW 3-Pin SOT-323 T/R - Tape and Reel (Alt: MMBZ5231BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.0270 / $0.0319 | Buy Now |
DISTI #
621-MMBZ5231BW-F
|
Mouser Electronics | Zener Diodes 5.1V 200mW RoHS: Compliant | 4536 |
|
$0.0450 / $0.3400 | Buy Now |
|
Future Electronics | MMBZ5231BW Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0462 | Buy Now |
|
Future Electronics | MMBZ5231BW Series 200 mW 5.1 V 10 mA Surface Mount Zener Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0406 / $0.0462 | Buy Now |
DISTI #
MMBZ5231BW-7-F
|
Avnet Asia | Diode Zener Single 5.1V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5231BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
MMBZ5231BW-7-F
|
Avnet Silica | Diode Zener Single 5.1V 5% 200mW 3-Pin SOT-323 T/R (Alt: MMBZ5231BW-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for MMBZ5231BW-7-F
MMBZ5231BW-7-F CAD Models
MMBZ5231BW-7-F Part Data Attributes
|
MMBZ5231BW-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5231BW-7-F
Diodes Incorporated
Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5231BW-7-F
This table gives cross-reference parts and alternative options found for MMBZ5231BW-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5231BW-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5231BW | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5231BW-7-F vs MMBZ5231BW |
MMBZ5231BW-T1 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5231BW-7-F vs MMBZ5231BW-T1 |
MMBZ5231BWT/R13 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5231BW-7-F vs MMBZ5231BWT/R13 |
MMBZ5231BW-13 | Zener Diode, 5.1V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5231BW-7-F vs MMBZ5231BW-13 |
MMBZ5231BW | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBZ5231BW-7-F vs MMBZ5231BW |
MMBZ5231BW-7 | Zener Diode, 5.1V V(Z), 4.99%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBZ5231BW-7-F vs MMBZ5231BW-7 |
MMBZ5231BW | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5231BW-7-F vs MMBZ5231BW |
MMBZ5231BW | Zener Diode, 5.1V V(Z), 4.9%, 0.35W | WEITRON INTERNATIONAL CO., LTD. | MMBZ5231BW-7-F vs MMBZ5231BW |
MMBZ5231BWT/R7 | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5231BW-7-F vs MMBZ5231BWT/R7 |
MMBZ5231BW-T1-LF | Zener Diode, 5.1V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | MMBZ5231BW-7-F vs MMBZ5231BW-T1-LF |