MMBZ5231B
Description: Zener Diode, 5.1V V(Z)

Overview of MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd

MMBZ5231B
Shanghai Lunsure Electronic Technology Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Type
ZENER DIODE
Dynamic Impedance-Max
17 Ω
Number of Elements
1
Reference Voltage-Nom
5.1 V
Surface Mount
YES
Working Test Current
20 mA
Want to compare parts?
  1. MMBZ5231B
    Shanghai Lunsure Electronic Technology Co Ltd
    Zener Diode, 5.1V V(Z)
    VS

Related Parts for MMBZ5231B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd

  • Please alert me when MMBZ5231B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBZ5231B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBZ5231B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBZ5231B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBZ5231B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBZ5231B by Shanghai Lunsure Electronic Technology Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: