Part Details for MMBZ5231B-13-F by Diodes Incorporated
Overview of MMBZ5231B-13-F by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBZ5231B-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBZ5231B-13-F
|
Avnet Americas | Diode Zener Single 5.1V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5231B-13-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0354 | Buy Now |
DISTI #
V79:2366_25515499
|
Arrow Electronics | Zener Diode Single 5.1V 5% 17Ohm 350mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 1924 | Americas - 43 |
|
$0.0109 | Buy Now |
Part Details for MMBZ5231B-13-F
MMBZ5231B-13-F CAD Models
MMBZ5231B-13-F Part Data Attributes:
|
MMBZ5231B-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
MMBZ5231B-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |