Part Details for MMBZ5230B by Fairchild Semiconductor Corporation
Overview of MMBZ5230B by Fairchild Semiconductor Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMBZ5230B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MMBZ5230B-ND
|
DigiKey | DIODE ZENER 4.7V 0.35W 5% UNIDIR Min Qty: 11539 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
81972 In Stock |
|
$0.0300 | Buy Now |
|
Bristol Electronics | 5027 |
|
RFQ | ||
|
Bristol Electronics | 5947 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 1590 |
|
$0.0188 / $0.1125 | Buy Now |
|
Quest Components | 4.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2900 |
|
$0.0280 / $0.0600 | Buy Now |
|
Quest Components | 4.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 1272 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 4.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 4757 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 4.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 2080 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 4.7 V, 0.35 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | 1821 |
|
$0.2000 / $1.0000 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.7V, 5%, 0.35W, Unidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 84972 |
|
$0.0224 / $0.0263 | Buy Now |
Part Details for MMBZ5230B
MMBZ5230B CAD Models
MMBZ5230B Part Data Attributes:
|
MMBZ5230B
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B
Fairchild Semiconductor Corporation
Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5230B
This table gives cross-reference parts and alternative options found for MMBZ5230B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5230B | 4.7V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB | Texas Instruments | MMBZ5230B vs MMBZ5230B |
MMBZ5230B-GT1 | Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBZ5230B vs MMBZ5230B-GT1 |
MMBZ5230BT/R7 | Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5230B vs MMBZ5230BT/R7 |
MMBZ5230BT/R13 | Zener Diode, 4.7V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5230B vs MMBZ5230BT/R13 |