Part Details for MMBZ5230B-V-GS08 by Vishay Semiconductors
Overview of MMBZ5230B-V-GS08 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Part Details for MMBZ5230B-V-GS08
MMBZ5230B-V-GS08 CAD Models
MMBZ5230B-V-GS08 Part Data Attributes
|
MMBZ5230B-V-GS08
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B-V-GS08
Vishay Semiconductors
DIODE 4.7 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5230B-V-GS08
This table gives cross-reference parts and alternative options found for MMBZ5230B-V-GS08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B-V-GS08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5230B-V | Zener Diode, 4.7V V(Z), 5%, 0.3W, Silicon, Unidirectional, TO-236AB, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | MMBZ5230B-V-GS08 vs MMBZ5230B-V |
MMBZ5230B-GT1 | Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5230B-V-GS08 vs MMBZ5230B-GT1 |
MMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.225W | Won-Top Electronics Co Ltd | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B | Zener Diode, 4.7V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B | 225 mW 4.7 V ±5% Zener Diode Voltage Regulator, 3000-REEL | onsemi | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B | Zener Diode, 4.7V V(Z), 0.41W | Excel (Suzhou) Semiconductor Co Ltd | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B-T3 | Zener Diode, 4.7V V(Z), 5%, 0.35W | Won-Top Electronics Co Ltd | MMBZ5230B-V-GS08 vs MMBZ5230B-T3 |
MMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, | Taiwan Semiconductor | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBZ5230B-V-GS08 vs MMBZ5230B |
MMBZ5230B-G | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | MMBZ5230B-V-GS08 vs MMBZ5230B-G |