-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMBZ5230B-7-F by Diodes Incorporated is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0988
|
Newark | Zener Diode, 4.7V, 0.35W, Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBZ5230B-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4480 |
|
$0.0400 / $0.1120 | Buy Now |
DISTI #
MMBZ5230B-FDICT-ND
|
DigiKey | DIODE ZENER 4.7V 350MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6695 In Stock |
|
$0.0156 / $0.1000 | Buy Now |
DISTI #
MMBZ5230B-7-F
|
Avnet Americas | Diode Zener Single 4.7V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5230B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 276000 Factory Stock |
|
RFQ | |
DISTI #
MMBZ5230B-7-F
|
Avnet Americas | Diode Zener Single 4.7V 5% 350mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBZ5230B-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 276000 Factory Stock |
|
$0.0106 / $0.0113 | Buy Now |
DISTI #
621-MMBZ5230B-F
|
Mouser Electronics | Zener Diodes 4.7V 350mW RoHS: Compliant | 3178 |
|
$0.0190 / $0.1000 | Buy Now |
|
Future Electronics | MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0124 / $0.0136 | Buy Now |
|
Future Electronics | MMBZ5230B-7 Series 350 mW 4.7 V 10 mA Surface Mount Zener Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.0124 / $0.0136 | Buy Now |
|
Onlinecomponents.com | Diode Zener Single 4.7V 5% 350mW 3-Pin SOT-23 T/R RoHS: Compliant |
1401 In Stock |
|
$0.0621 / $0.9370 | Buy Now |
|
Bristol Electronics | 2930 |
|
RFQ | ||
|
Bristol Electronics | 938 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBZ5230B-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230B-7-F
Diodes Incorporated
Zener Diode, 4.7V V(Z), 4.99%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.7 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tol-Max | 4.99% | |
Working Test Current | 20 mA |
This table gives cross-reference parts and alternative options found for MMBZ5230B-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5230B-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBZ5230B-V-GS08 | Vishay Semiconductors | Check for Price | DIODE 4.7 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | MMBZ5230B-7-F vs MMBZ5230B-V-GS08 |
MMBZ5230B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 4.7V V(Z), 0.41W | MMBZ5230B-7-F vs MMBZ5230B |
MMBZ5230B-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 5.1V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | MMBZ5230B-7-F vs MMBZ5230B-T1 |
MMBZ5230B-V | Vishay Semiconductors | Check for Price | DIODE 4.7 V, 0.3 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT PACKAGE-3, Voltage Regulator Diode | MMBZ5230B-7-F vs MMBZ5230B-V |
MMBZ5230B | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 4.99%, 0.3W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | MMBZ5230B-7-F vs MMBZ5230B |
MMBZ5230B_NL | Fairchild Semiconductor Corporation | Check for Price | Zener Diode, 4.7V V(Z), 5%, 0.35W, Silicon, Unidirectional, LEAD FREE, SOT-23, 3 PIN | MMBZ5230B-7-F vs MMBZ5230B_NL |
MMBZ5230B | American Power Devices Inc | Check for Price | Zener Diode, 4.7V V(Z), 6.38%, 0.35W, Silicon, Unidirectional, TO-236AB, TO-236AB, 3 PIN | MMBZ5230B-7-F vs MMBZ5230B |
MMBZ5230B-T | Micro Commercial Components | Check for Price | Zener Diode, | MMBZ5230B-7-F vs MMBZ5230B-T |