Part Details for MMBZ5230A-HF by Comchip Technology Corporation Ltd
Overview of MMBZ5230A-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMBZ5230A-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-MMBZ5230A-HFTR-ND
|
DigiKey | DIODE ZENER 4.7V 350MW SOT23 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0302 / $0.0513 | Buy Now |
DISTI #
750-MMBZ5230A-HF
|
Mouser Electronics | Zener Diodes DIODE ZENER 350mW 4.7V SOT-23 RoHS: Compliant | 0 |
|
$0.0300 / $0.3000 | Order Now |
|
NAC | DIODE ZENER 350mW 4.7V SOT-23 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0324 / $0.0805 | Buy Now |
Part Details for MMBZ5230A-HF
MMBZ5230A-HF CAD Models
MMBZ5230A-HF Part Data Attributes:
|
MMBZ5230A-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5230A-HF
Comchip Technology Corporation Ltd
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-01-22 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |