Part Details for MMBZ5228BLT1 by Freescale Semiconductor
Overview of MMBZ5228BLT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBZ5228BLT1
MMBZ5228BLT1 CAD Models
MMBZ5228BLT1 Part Data Attributes
|
MMBZ5228BLT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBZ5228BLT1
Freescale Semiconductor
ZENER DIODE,SINGLE, TWO TERMINAL,3.9V V(Z),5%,TO-236AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1900 Ω | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.225 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |