There are no models available for this part yet.
Overview of MMBZ5226BT-7-F by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MMBZ5226BT-7-F by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84751698
|
Verical | Zener Diode Single 3.3V 5% 28Ohm 150mW 3-Pin SOT-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2240 | Americas - 75000 |
|
$0.0460 | Buy Now |