Part Details for MMBZ5224B by Excel (Suzhou) Semiconductor Co Ltd
Overview of MMBZ5224B by Excel (Suzhou) Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBZ5224B
MMBZ5224B CAD Models
MMBZ5224B Part Data Attributes:
|
MMBZ5224B
Excel (Suzhou) Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBZ5224B
Excel (Suzhou) Semiconductor Co Ltd
Zener Diode, 2.8V V(Z), 0.41W
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EXCEL (SUZHOU) SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 0.41 W | |
Reference Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Working Test Current | 20 mA |
Alternate Parts for MMBZ5224B
This table gives cross-reference parts and alternative options found for MMBZ5224B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5224B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5224B | Zener Diode, 2.8V V(Z), 5%, 0.35W, Silicon, Unidirectional | International Semiconductor Inc | MMBZ5224B vs MMBZ5224B |
MMBZ5224B | Zener Diode, 2.8V V(Z), 5%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN | KEC | MMBZ5224B vs MMBZ5224B |
MMBZ5224BT/R7 | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224BT/R7 |
MMBZ5224B | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224B |
MMBZ5224BT/R13 | Zener Diode, 2.8V V(Z), 5%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBZ5224B vs MMBZ5224BT/R13 |