There are no models available for this part yet.
Overview of MMBZ5222BLT1T3 by Motorola Mobility LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MMBZ5222BLT1T3 by Motorola Mobility LLC
Part Data Attributes for MMBZ5222BLT1T3 by Motorola Mobility LLC
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Package Description
|
R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
20 mA
|
Alternate Parts for MMBZ5222BLT1T3
This table gives cross-reference parts and alternative options found for MMBZ5222BLT1T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBZ5222BLT1T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBZ5222BLT1T3 vs MMBZ5222BL |
MMBZ5222BLT1T3 | Zener Diode, 2.5V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB | Motorola Semiconductor Products | MMBZ5222BLT1T3 vs MMBZ5222BLT1T3 |
RSZ5222B | Zener Diode, 2.505V V(Z), 5%, 0.225W, Silicon, Unidirectional, SSD3, 3 PIN | ROHM Semiconductor | MMBZ5222BLT1T3 vs RSZ5222B |
MMBZ5222BLT1G | 225 mW; 5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBZ5222BLT1T3 vs MMBZ5222BLT1G |
SZ-MMBZ5222BLT1G | Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, TO-236AB | onsemi | MMBZ5222BLT1T3 vs SZ-MMBZ5222BLT1G |
MMBZ5222BLT1 | Zener Diode, 2.5V V(Z), 5.2%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBZ5222BLT1T3 vs MMBZ5222BLT1 |
MMBZ5222BL | 2.5V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236, SOT-23, PLASTIC, 2 PIN | onsemi | MMBZ5222BLT1T3 vs MMBZ5222BL |
MMBZ5222BLT1 | Zener Diode, 2.5V V(Z), 5%, 0.3W | LRC Leshan Radio Co Ltd | MMBZ5222BLT1T3 vs MMBZ5222BLT1 |
MMBZ5221BLT1 | Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | MMBZ5222BLT1T3 vs MMBZ5221BLT1 |
LMBZ5221BLT1G | Zener Diode, 2.4V V(Z), 5%, 0.225W, Silicon, Unidirectional, TO-236AB, | LRC Leshan Radio Co Ltd | MMBZ5222BLT1T3 vs LMBZ5221BLT1G |